Power Rating:5W; Resistance:0.001ohm; Series:39; Operating Temperature Range:-40°C to +60°C; Temperature Coefficient:±15ppm/°C; Mounting Type:Base; Output Voltage:50mV; Shunt Accuracy ±:0.25%; 40M4326;
Power Rating:5W; Resistance:0.01ohm; Series:39; Operating Temperature Range:-40°C to +60°C; Temperature Coefficient:±15ppm/°C; Mounting Type:Base; Output Voltage:50mV; Shunt Accuracy ±:0.25%; S 40M4327;
Power Rating:5W; Resistance:0.0025ohm; Series:39; Operating Temperature Range:-40°C to +60°C; Temperature Coefficient:±15ppm/°C; Mounting Type:Base; Output Voltage:50mV; Shunt Accuracy ±:0.25%; 40M4328;
Power Rating:5W; Resistance:0.0005ohm; Series:39; Operating Temperature Range:-40°C to +60°C; Temperature Coefficient:±15ppm/°C; Mounting Type:Base; Output Voltage:50mV; Shunt Accuracy ±:0.25%; 40M4329;
Power Rating:5W; Resistance:0.00025ohm; Series:39; Operating Temperature Range:-40°C to +60°C; Temperature Coefficient:±15ppm/°C; Mounting Type:Base; Output Voltage:50mV; Shunt Accuracy ±:0.25% 40M4331;
Power Rating:5W; Resistance:0.0001ohm; Series:39; Operating Temperature Range:-40°C to +60°C; Temperature Coefficient:±15ppm/°C; Mounting Type:Base; Output Voltage:50mV; Shunt Accuracy ±:0.25%; 40M4333;