1564367
STMICROELECTRONICS
L6205N
FULL BRIDGE DRIVER, DUAL, 20-DIP
Driver IC Type:Full Bridge; Outputs, No. of:4; Current, Output:2.8A; Voltage, Supply Min:8V; Case Style:PDIP; Temperature, Operating Range:-40°C to 150°C; Temp, Op. Max:125°C; Temp, Op.;
Yes
1 Each
1+
HK$169.90
10+
HK$135.90
100+
HK$120.90
250+
HK$98.90
2.8A
–
8V
–
Full Bridge
Accessories Available
1654279
NATIONAL SEMICONDUCTOR
LM5101BMA/NOPB
High Voltage High-Side and Low-Side Gate Driver
Package/Case:8-NSOIC; No. of Pins:8; Leaded Process Compatible:Yes; No. of Drivers:2; Output Current Max:2A; Peak Reflow Compatible (260 C):Yes; Propag 32M1238;
Yes
1 Each
1+
HK$22.50
25+
HK$18.00
100+
HK$13.70
250+
HK$12.50
–
–
–
–
–
1359709
NATIONAL SEMICONDUCTOR
LM5109BMA/NOPB
Half Bridge Gate Driver
Package/Case:8-NSOIC; Leaded Process Compatible:Yes; No. of Drivers:2; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:100V; Output Current Max:1A; Propagation Delay:25 32M1247;
Yes
1 Each
1+
HK$12.60
25+
HK$9.90
100+
HK$7.30
250+
HK$5.80
–
–
–
–
–
1142226
POWEREX
M57160AL-01
IGBT Driver IC
Leaded Process Compatibl;
Yes
Out of Stock
1 Each
1+
HK$175.60
25+
HK$166.50
100+
HK$153.50
250+
HK$143.70
–
–
–
–
–
1162252
POWEREX
M57959L
IGBT Driver IC
Driver Type:IGBT; Source Output Current Max:2A; Leaded Process Compatible:No; No. of Drivers:1; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:18V 73K1973;
Yes
1 Each
1+
HK$179.80
25+
HK$170.50
100+
HK$157.20
250+
HK$147.20
–
–
–
–
–
1134868
POWEREX
M57962L
IGBT Driver IC
Driver Type:IGBT; Package/Case:14-DIP; Leaded Process Compatible:No; No. of Drivers:2; Output Current Max:5A; Output Current Min:-5A; Peak Reflow Compatible (260 C):Yes; Supply Voltage 73K1974;
Yes
1 Each
1+
HK$218.80
25+
HK$207.50
100+
HK$191.20
250+
HK$179.10
–
–
–
–
–
1104702
ON SEMICONDUCTOR
MC33153DG
IGBT DRIVER, SMD, 33153, SOIC8
Driver IC Type:IGBT; Outputs, No. of:1; Voltage, Output:13.9V; Current, Output Source Max:1A; Current, Output Sink:2A; Power, Dissapation Pd:0.56W; Termination Type:SMD; Case Style:SOIC; T;
Yes
1 Each
1+
HK$18.90
25+
HK$15.12
100+
HK$12.16
250+
HK$8.74
–
0.56W
–
13.9V
IGBT
Accessories Available
1278011
ON SEMICONDUCTOR
MC33153DR2G
IGBT Driver IC
Package/Case:8-SOIC; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes 42K0580;
Yes
1 Each
1+
HK$17.20
25+
HK$15.90
100+
HK$12.50
250+
HK$11.60
–
–
–
–
–
1104713
ON SEMICONDUCTOR
MC33153PG
IGBT DRIVER, 33153, DIP8
Driver IC Type:IGBT; Outputs, No. of:1; Voltage, Output:13.9V; Current, Output Source Max:1A; Current, Output Sink:2A; Power, Dissapation Pd:1W; Termination Type:Through Hole; Case Style:DIP; Te;
Yes
1 Each
1+
HK$18.90
25+
HK$15.12
100+
HK$12.16
250+
HK$8.74
–
1W
–
13.9V
IGBT
Accessories Available
1547133
ON SEMICONDUCTOR
NCP5106ADR2G
IC, MOSFET/IGBT DRIVER, DUAL INPUT
Driver IC Type:High and Low Side Driver; Outputs, No. of:2; Voltage, Output:20V; Current, Output Source Max:250mA; Current, Output Sink:500mA; Voltage, Supply Min:10V; Termination Type;
Yes
1 Each
1+
HK$21.00
10+
HK$17.40
100+
HK$15.70
250+
HK$12.70
–
–
10V
20V
High and Low Side Driver
Accessories Available
1517626
ON SEMICONDUCTOR
NCP5106ADR2G
IGBT Driver IC
Driver Type:IGBT/MOSFET; Package/Case:8-SOIC; Leaded Process Compatible:Yes; No. of Drivers:2; Output Current Max:250mA; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:20V 50M4329;
Yes
1
1+
HK$17.20
25+
HK$14.30
100+
HK$12.10
250+
HK$10.10
–
–
–
–
–
1517627
ON SEMICONDUCTOR
NCP5106APG
IGBT Driver IC
Package/Case:8-PDIP; Leaded Process Compatible:Yes; No. of Drivers:2; Output Current Max:250mA; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:20V 50M4330;
Yes
1