1079320
ANALOG DEVICES
AD73311ARZ
SPEECH/TELEPHONY CODEC, SMD, 73311
Termination Type:SMD; Package/Case:SOIC; Pins, No. of:20; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:73311; IC Generic number:733;
Yes
Please Call
1 Each
1+
HK$76.14
25+
HK$58.50
100+
HK$49.87
–
–
–
–
–
Accessories Available
1438741
ANALOG DEVICES
ADAV801ASTZ
CODEC, STEREO AUDIO DVD REC, 801
Termination Type:SMD; Package/Case:LQFP; Pins, No. of:64; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:801; Packaging type:Peel Pack;
Yes
1 Each
1+
HK$135.90
25+
HK$116.91
100+
HK$104.50
–
–
–
–
–
Accessories Available
1438742
ANALOG DEVICES
ADV611JSTZ
CODEC, DIGITAL VIDEO CCTV, LQFP120
Termination Type:SMD; Package/Case:LQFP; Pins, No. of:120; Temperature, operating range:0°C to +70°C; Temp, op. max:70°C; Temp, op. min:0°C; Base number:611; Packaging type:Peel Pack;
Yes
1 Each
1+
HK$579.24
25+
HK$523.44
100+
HK$480.41
–
–
–
–
–
Accessories Available
1512724
ROHM
BU8844FV-E2
ADPCM DECODER, VOICE GENERATION
Termination Type:SMD; Package/Case:SOIC; Pins, No. of:16; Temperature, operating range:-25°C to +85°C; Temp, op. max:85°C; Temp, op. min:-25°C; Base number:8844;
No
1 Each
1+
HK$47.79
10+
HK$40.95
100+
HK$33.72
250+
HK$27.55
–
–
–
–
–
Accessories Available
1512679
ROHM
BU9431-D1-E2
DECODER, USB HOST MP3, SMD
Voltage, supply max:4.5V; Termination Type:SMD; Package/Case:TQFP; Pins, No. of:64; Temperature, operating range:-40°C to +85°C; Temp, op. max:85°C; Temp, op. min:-40°C; Base number:9431; Ampl;
Yes
1 Each
1+
HK$82.44
10+
HK$63.99
100+
HK$60.89
250+
HK$55.29
–
–
–
–
–
Accessories Available
1506251
CIRRUS LOGIC
CS3308-CQZ
ANALOG VOLUME CONTROL, SMD, LQFP48
Termination Type:SMD; Package/Case:LQFP; Pins, No. of:48; Base number:3308;
Yes
1 Each
1+
HK$169.47
10+
HK$123.21
100+
HK$102.22
–
–
–
–
–
Accessories Available
1506252
CIRRUS LOGIC
CS3318-CQZ
ANALOG VOLUME CONTROL, SMD, LQFP48
Termination Type:SMD; Package/Case:LQFP; Pins, No. of:48; Base number:3318;
Yes
1 Each
1+
HK$218.88
10+
HK$159.12
100+
HK$131.95
–
–
–
–
–
Accessories Available
4970500
CIRRUS LOGIC
CS4224-KS
Audio CODEC IC
Package/Case:28-SSOP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; IC Function:Audio Codec; Mounting Type:Surface Mount; No. of Bits:24; No. of Channels:2 35C5556;
No
1 Each
1+
HK$96.90
10+
HK$90.20
25+
HK$69.50
100+
HK$64.70
–
–
–
–
–
1506253
CIRRUS LOGIC
CS42888-CQZ
24BIT CODEC, SMD, LQFP64
Termination Type:SMD; Package/Case:LQFP; Pins, No. of:64; Base number:42888;
Yes
1 Each
1+
HK$99.90
10+
HK$72.63
100+
HK$60.23
–
–
–
–
–
Accessories Available
1506254
CIRRUS LOGIC
CS42L52-CNZ
24BIT CODEC AUDIO, SMD, QFN-40
Termination Type:SMD; Package/Case:QFN; Pins, No. of:40; Base number:42;
Yes
1 Each
1+
HK$84.78
10+
HK$61.65
100+
HK$51.01
–
–
–
–
–
1496240
NATIONAL SEMICONDUCTOR
LM4549BVH/NOPB
Audio Codec
Package/Case:48-LQFP; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; IC Function:Audio Codec; Operating Voltage Max:5.5V; Operating Voltage Min:3V 69K2540;
Yes
1 Each
1+
HK$50.70
25+
HK$42.10
100+
HK$33.70
250+
HK$32.20
–
–
–
–
–
1559773
NATIONAL SEMICONDUCTOR
LM4550BVH/NOPB
Audio Codec IC
Termination:Solder; Package/Case:48-LQFP; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:5.5V; IC Function:Audio Codec 69K2544;
Yes